Part Details for F6QA1G960M2AP-J by TAIYO YUDEN
Overview of F6QA1G960M2AP-J by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for F6QA1G960M2AP-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0866
|
Newark | Saw Filter 1109 Cssd Band 2 Se Rohs Compliant: Yes |Taiyo Yuden F6QA1G960M2AP-J Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 | Buy Now |
DISTI #
F6QA1G960M2AP-J-ND
|
DigiKey | FILTER SAW 1.96GHZ 5SMD Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2158 | Buy Now |
DISTI #
F6QA1G960M2AP-J
|
Avnet Americas | SAW Filter 1.96GHz SMD 5-Pin Embossed T/R - Tape and Reel (Alt: F6QA1G960M2AP-J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2767 | Buy Now |
DISTI #
963-F6QA1G960M2AP-J
|
Mouser Electronics | Signal Conditioning 963-FSSCSR1T1G96M2AP RPLCMT PN RoHS: Compliant | 0 |
|
$0.1900 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.1861 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2276 / $0.3317 | Buy Now |
|
Win Source Electronics | FILTER SAW 1.96GHZ 5SMD | 268101 |
|
$0.1890 / $0.2830 | Buy Now |
Part Details for F6QA1G960M2AP-J
F6QA1G960M2AP-J CAD Models
F6QA1G960M2AP-J Part Data Attributes
|
F6QA1G960M2AP-J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
F6QA1G960M2AP-J
TAIYO YUDEN
SAW Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Center or Cutoff Frequency (fo/fc) | 1960 MHz | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4 dB | |
JESD-609 Code | e3 | |
Length | 1.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM//4.7 nH Ω | |
Packing Method | TR | |
Width | 0.9 mm |