Part Details for F6QP2G017R2SF-J by TAIYO YUDEN
Overview of F6QP2G017R2SF-J by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for F6QP2G017R2SF-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-F6QP2G017R2SF-JCT-ND
|
DigiKey | SAW FILTER TD-LTE/TD-SCDMA BAND Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2341 / $0.5000 | Buy Now |
DISTI #
F6QP2G017R2SF-J
|
Avnet Americas | SAW Filter 2.017GHz Frequency Surface Mount 5-Pin SMD T/R - Tape and Reel (Alt: F6QP2G017R2SF-J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2769 | Buy Now |
DISTI #
963-F6QP2G017R2SF-J
|
Mouser Electronics | Signal Conditioning 963-FSSCSR1T2G01R2SF RPLCMT PN RoHS: Compliant | 0 |
|
$0.2120 / $0.2170 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2277 / $0.3320 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | SAW FILTER, 1 FUNCTION(S), 2017.5MHZ, 5 PIN(S) | 4000 |
|
$0.2608 / $0.7450 | Buy Now |
DISTI #
F6QP2G017R2SF-J
|
TTI | Signal Conditioning 963-FSSCSR1T2G01R2SF RPLCMT PN RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1980 / $0.2060 | Buy Now |
Part Details for F6QP2G017R2SF-J
F6QP2G017R2SF-J CAD Models
F6QP2G017R2SF-J Part Data Attributes
|
F6QP2G017R2SF-J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
F6QP2G017R2SF-J
TAIYO YUDEN
SAW Filter,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TAIYO YUDEN | |
Center or Cutoff Frequency (fo/fc) | 2017.5 MHz | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.7 dB | |
Length | 1.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR | |
Width | 0.9 mm |