Part Details for F718069000 by Radiall
Overview of F718069000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F718069000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-F718069000-ND
|
DigiKey | ST CRIMPING RING CABLE 2MM TO 3M Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0998 | Buy Now |
DISTI #
F718069000
|
Avnet Americas | ST crimping ring cable 2mm to 3mm - Bulk (Alt: F718069000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3720 / $1.7640 | Buy Now |
DISTI #
501-F718069000
|
Mouser Electronics | Fiber Optic Connectors ST crimping ring cable 2mm to 3mm RoHS: Compliant | 1336 |
|
$1.5100 / $2.6700 | Buy Now |