Part Details for F71888-000 by TE Connectivity
Overview of F71888-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Transportation and Logistics
Entertainment and Gaming
Price & Stock for F71888-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2266
|
Newark | Txr54Ac00-2410Bi |Raychem Te Connectivity F71888-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.1100 | Buy Now |
DISTI #
RYCTXR54AC00-2410BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AC00-2410BI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCTXR54AC00-2410BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AC00-2410BI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity F71888-000
|
PEI Genesis | Connector Accessory, Aluminu | 0 |
|
Buy Now |
Part Details for F71888-000
F71888-000 CAD Models
F71888-000 Part Data Attributes:
|
F71888-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
F71888-000
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |