Part Details for F72206B180G100 by FEINMETALL GmbH
Overview of F72206B180G100 by FEINMETALL GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F72206B180G100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H4740
|
Bürklin Elektronik | Threaded probe, waffle, Ø 2.3 mm, travel 2.2 mm, pitch 2.54 mm, L 11 mm, F72206B180G100 Min Qty: 1 | 73 |
|
$7.7750 / $10.7271 | Buy Now |