Part Details for F75754-000 by TE Connectivity
Overview of F75754-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F75754-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F75754-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: F75754-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$4.6512 / $5.2514 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 23 Weeks Container: Box | 0Box |
|
$4.8100 | Buy Now |
|
Onlinecomponents.com | 55/1822-26-9/96-9 RoHS: Compliant | 0 |
|
$4.8000 / $13.5000 | Buy Now |
DISTI #
RYC55/1822-26-9/96-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/1822-26-9/96-9 | 0 |
|
Buy Now | |
DISTI #
000000000003624639
|
Sager | Multi-Conductor Cables 55/1822-26-9/96-9 Min Qty: 1 | 0 |
|
$5.2500 / $6.5600 | Buy Now |
|
Master Electronics | 55/1822-26-9/96-9 RoHS: Compliant | 0 |
|
$4.8000 / $13.5000 | Buy Now |
Part Details for F75754-000
F75754-000 CAD Models
F75754-000 Part Data Attributes
|
F75754-000
TE Connectivity
Buy Now
|
Compare Parts:
F75754-000
TE Connectivity
Wire And Cable, 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |