Part Details for F76-10-M by Panduit Corp
Overview of F76-10-M by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for F76-10-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2238
|
Newark | Ferrule, Non-Insulated, 18 Awg (0.75Mmâ²), 0.39(10.0Mm) Length Rohs Compliant: Yes |Panduit F76-10-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 88 |
|
$0.1430 / $0.1670 | Buy Now |
DISTI #
298-10410-ND
|
DigiKey | CONN FERRULE DIN 20AWG Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
15475 In Stock |
|
$0.1452 / $0.1700 | Buy Now |
DISTI #
07AH2238
|
Avnet Americas | Ferrules Terminal 20AWG 10mm 2.3mm Tin Bulk - Bulk (Alt: 07AH2238) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 88 Partner Stock |
|
$0.1430 | Buy Now |
DISTI #
F76-10-M
|
Avnet Americas | Ferrules Terminal 20AWG 10mm 2.3mm Tin Bulk - Bulk (Alt: F76-10-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$82.0300 | Buy Now |
DISTI #
644-F76-10-M
|
Mouser Electronics | Terminals 18AWG NON-INSL RoHS: Compliant | 3974 |
|
$0.1170 / $0.1700 | Buy Now |
DISTI #
71091356
|
RS | Ferrule, non-insulated, 18 AWG (0.75mm2 | Panduit F76-10-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 509 |
|
$0.1240 / $0.1720 | Buy Now |
DISTI #
PANF76-10-M
|
Heilind Electronics | Ferrule, non-insulated, 20 AWG (0.75mm?? | Americas - 0 in Stock1500 On Order |
|
$0.1096 / $0.1402 | Buy Now |
|
Onlinecomponents.com | Ferrule, non-insulated, 20 AWG wire range, 0.39"(10.0mm) length. RoHS: Compliant |
4900 In Stock 103000 Factory Stock |
|
$0.1034 / $0.1130 | Buy Now |
DISTI #
F76-10-M
|
TTI | Terminals 18AWG NON-INSL RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1030 / $0.1160 | Buy Now |
DISTI #
000000000000622028
|
Sager | Terminals 18AWG NON-INSL Min Qty: 1000 | 0 |
|
$0.0855 / $0.1079 | Buy Now |
Part Details for F76-10-M
F76-10-M CAD Models
F76-10-M Part Data Attributes
|
F76-10-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F76-10-M
Panduit Corp
Ferrule Solderless Terminal; Wire Size (AWG):20; Stud/Tab Size:0.05 " RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Additional Feature | STANDARD: DIN 46228 | |
Approvals | CSA; CUL; DIN; UL | |
Assembly Item Name | FERRULE | |
Cable Entry-Max | 0.05 inch | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 150 °C | |
Wire Size-Max | 20 AWG |