Part Details for F76-6-M by Panduit Corp
Overview of F76-6-M by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F76-6-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9860
|
Newark | Terminal, Wire Ferrule, 18Awg, Uninsul, Wire Ferrule Type:Single Wire, Wire Size Awg Max:18Awg, Conductor Area Csa:0.75Mm², Pin Length:-, Insulator Colour:-, Product Range:F Series, Overall Length:6Mm, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit F76-6-M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 776 |
|
$0.1420 / $0.1650 | Buy Now |
DISTI #
298-14441-ND
|
DigiKey | CONN FERRULE DIN 20AWG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
222 In Stock |
|
$0.1437 / $0.1610 | Buy Now |
DISTI #
F76-6-M
|
Avnet Americas | Ferrules Terminal 20AWG 6mm 2.3mm Tin Bulk - Bulk (Alt: F76-6-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0812 | Buy Now |
DISTI #
48AC9860
|
Avnet Americas | Ferrules Terminal 20AWG 6mm 2.3mm Tin Bulk - Bulk (Alt: 48AC9860) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 776 Partner Stock |
|
$0.1500 / $0.1650 | Buy Now |
DISTI #
644-F76-6-M
|
Mouser Electronics | Terminals 20AWG NON-INSL RoHS: Compliant | 1091 |
|
$0.1220 / $0.2000 | Buy Now |
DISTI #
71405908
|
RS | Ferrule, non-insulated, 18 AWG wire range, 0.24(6.0mm) length, F76 Series | Panduit F76-6-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1190 / $0.1700 | RFQ |
DISTI #
PANF76-6-M
|
Heilind Electronics | Ferrule, non-insulated, 20 AWG (0.75mm?? | Americas - 0 in Stock |
|
$0.1085 / $0.1388 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 20AWG 6mm 2.3mm Tin Bulk RoHS: Compliant |
3507 In Stock 46000 Factory Stock |
|
$0.1374 / $0.1845 | Buy Now |
DISTI #
76476701
|
Verical | Ferrules Terminal 20AWG Copper 6mm Tin Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2401 | Americas - 3000 |
|
$0.2185 / $0.2562 | Buy Now |
DISTI #
000000000000622030
|
Sager | Terminals 20AWG NON-INSL Min Qty: 1000 | 0 |
|
$0.0846 / $0.1068 | Buy Now |
Part Details for F76-6-M
F76-6-M CAD Models
F76-6-M Part Data Attributes
|
F76-6-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F76-6-M
Panduit Corp
Terminal Block Accessory, Ferrule, Copper,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Approvals | CSA; CUL; UL | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER | |
Operating Temperature-Max | 105 °C | |
Wire Size-Max | 18 AWG |