Part Details for F77-7-M by Panduit Corp
Overview of F77-7-M by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F77-7-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C9644
|
Newark | Terminal, Ferrule, 0.06In, Wire Ferrule Type:Single Wire, Wire Size Awg Max:18Awg, Conductor Area Csa:1Mm², Pin Length:-, Insulator Colour:-, Product Range:F Series, Overall Length:7Mm, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit F77-7-M Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$141.5800 / $165.1800 | Buy Now |
DISTI #
298-14445-ND
|
DigiKey | CONN FERRULE DIN 18AWG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4892 In Stock |
|
$0.1437 / $0.1610 | Buy Now |
DISTI #
F77-7-M
|
Avnet Americas | Ferrules Terminal 18AWG 7mm 2.5mm Tin Bulk - Bulk (Alt: F77-7-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0812 | Buy Now |
DISTI #
644-F77-7-M
|
Mouser Electronics | Terminals 18AWG NON-INSL RoHS: Compliant | 10861 |
|
$0.0900 / $0.1600 | Buy Now |
DISTI #
72259745
|
RS | Ferrule, non-insulated, 18 AWG , 0.28" length | Panduit F77-7-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0870 / $0.1240 | RFQ |
DISTI #
70283161
|
RS | Ferrule, non-insulated, 18 AWG , 0.28" length | Panduit F77-7-M RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Package | 0 |
|
$165.1800 | RFQ |
DISTI #
PANF77-7-M
|
Heilind Electronics | FERRULE, NON-INSULATED, 18 AWG (1.0MM??) | Americas - 0 in Stock |
|
$0.1085 / $0.1388 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 18AWG 7mm 2.5mm Tin Bulk RoHS: Compliant |
3000 In Stock 49000 Factory Stock |
|
$0.0992 / $0.1269 | Buy Now |
DISTI #
75700022
|
Verical | Ferrules Terminal 18AWG Copper 7mm Tin Bag Min Qty: 1000 Package Multiple: 1000 Date Code: 2312 | Americas - 3000 |
|
$0.1710 / $0.1762 | Buy Now |
DISTI #
F77-7-M
|
TTI | Terminals 18AWG NON-INSL RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 2000 In Stock |
|
$0.0900 / $0.1090 | Buy Now |
Part Details for F77-7-M
F77-7-M CAD Models
F77-7-M Part Data Attributes:
|
F77-7-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F77-7-M
Panduit Corp
Ferrule Solderless Terminal; Wire Size (AWG):18; Stud/Tab Size:0.06 " RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit |