Part Details for F77211B070G150 by FEINMETALL GmbH
Overview of F77211B070G150 by FEINMETALL GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F77211B070G150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H4635
|
Bürklin Elektronik | Standard test pin with probe, round head, Ø 1.66 mm, travel 5 mm, pitch 2.54 mm, L 32 mm, F77211B070G150 Min Qty: 1 | 34 |
|
$2.2561 / $3.3574 | Buy Now |