Part Details for F78CB502 by Honeywell Sensing and Control
Overview of F78CB502 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F78CB502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-F78CB502-ND
|
DigiKey | PRECISION POTENTIOMETER Min Qty: 30 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$208.6440 | Buy Now |
DISTI #
785-F78CB502
|
Mouser Electronics | Precision Potentiometers WOONSOCKET POSITION RoHS: Compliant | 25 |
|
$249.9400 / $284.2800 | Buy Now |
|
Onlinecomponents.com | Res Conductive Plastic POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.22 X 28.58mm) Turret Servo Mount RoHS: Compliant | 0 |
|
$217.8100 / $586.8100 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.22 X 28.58mm) Turret Servo Mount RoHS: Compliant | 0 |
|
$217.8100 / $586.8100 | Buy Now |