Part Details for F8-10 by Triad Magnetics
Overview of F8-10 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F8-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1666-ND
|
DigiKey | PWR XFMR LAMINATED 100VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$23.1900 | Buy Now |
DISTI #
553-F8-10
|
Mouser Electronics | Power Transformers POWER XFMR 10.0Vct@10.0A UL/cUL 115V QUICK PACK w/LUGS/F8-10 RoHS: Compliant | 2 |
|
$21.5200 / $23.6600 | Buy Now |
DISTI #
70218254
|
RS | Transformer, Power, Config Bobbin, 1, Freq 50/60Hz, Pri 115VAC, Sec 10 (CT)VAC | Triad Magnetics F8-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5700 / $23.1900 | RFQ |
|
Future Electronics | POWER XFMR 10.0Vct@10.0A UL/cUL 115V QUICK PACK w/LUGS/F8-10 RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Box | 0Box |
|
$21.2100 / $21.8300 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500VAC 56VA 5Term. Quick Connect Flange Mount | 197 Factory Stock |
|
$20.3900 / $26.9900 | Buy Now |
|
Master Electronics | Power Transformer 2500VAC 56VA 5Term. Quick Connect Flange Mount | 197 Factory Stock |
|
$20.3900 / $26.9900 | Buy Now |
|
Neutron USA | Power Transformers 100VA 10V CT @ 10A Chassis Mount | 50 |
|
$107.9700 | Buy Now |
Part Details for F8-10
F8-10 CAD Models
F8-10 Part Data Attributes
|
F8-10
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F8-10
Triad Magnetics
Split Bobbin Power Transformer, 100VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 65.09 mm | |
Input Voltage-Max | 115 V | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2500 V | |
Length | 77.79 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 10 A | |
Output Voltage 1 | 10 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 100 VA | |
Width | 57.15 mm |