Part Details for F8-48 by Triad Magnetics
Overview of F8-48 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F8-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1724-ND
|
DigiKey | PWR XFMR LAMINATED 100VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$23.1900 | Buy Now |
DISTI #
553-F8-48
|
Mouser Electronics | Power Transformers POWER XFMR 48.0Vct@2.0A UL/cUL 115V QUICK PACK w/LUGS/F8-48 RoHS: Compliant | 14 |
|
$22.8500 / $31.8800 | Buy Now |
DISTI #
70218312
|
RS | Transformer, Power, Config Bobbin, 1, Freq 50/60Hz, Pri 115VAC, Sec 48 (CT)VAC | Triad Magnetics F8-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.0000 / $23.6500 | RFQ |
|
Future Electronics | POWER XFMR 48.0Vct@2.0A UL/cUL 115V QUICK PACK w/LUGS/F8-48 RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Box | 0Box |
|
$22.7400 / $23.4000 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500VAC 100VA 5Term. Quick Connect Flange Mount |
82 In Stock 217 Factory Stock |
|
$26.2300 / $42.9300 | Buy Now |
|
Master Electronics | Power Transformer 2500VAC 100VA 5Term. Quick Connect Flange Mount |
82 In Stock 217 Factory Stock |
|
$26.2300 / $42.9300 | Buy Now |
|
Neutron USA | Power Transformers CHSMT 48VCT 2A | 50 |
|
$107.9700 | Buy Now |
Part Details for F8-48
F8-48 CAD Models
F8-48 Part Data Attributes:
|
F8-48
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F8-48
Triad Magnetics
Split Bobbin Power Transformer, 100VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 65.09 mm | |
Input Voltage-Max | 115 V | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2500 V | |
Length | 77.79 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 2 A | |
Output Voltage 1 | 48 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 100 VA | |
Width | 57.15 mm |