Part Details for F80-12-M by Panduit Corp
Overview of F80-12-M by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F80-12-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4716
|
Newark | Terminal, Wire Ferrule, 14Awg, Uninsul, Wire Ferrule Type:Single Wire, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Pin Length:-, Insulator Colour:-, Product Range:F Series, Overall Length:12Mm, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit F80-12-M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 726 |
|
$0.1580 / $0.1840 | Buy Now |
DISTI #
298-14451-ND
|
DigiKey | CONN FERRULE DIN 14AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3620 In Stock |
|
$0.1484 / $0.1800 | Buy Now |
DISTI #
F80-12-M
|
Avnet Americas | Ferrules Terminal 14AWG 12mm 3.4mm Tin Bulk - Bulk (Alt: F80-12-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0905 | Buy Now |
DISTI #
13AC4716
|
Avnet Americas | Ferrules Terminal 14AWG 12mm 3.4mm Tin Bulk - Bulk (Alt: 13AC4716) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 726 Partner Stock |
|
$0.1670 / $0.1840 | Buy Now |
DISTI #
644-F80-12-M
|
Mouser Electronics | Terminals Ferrule 14AWG 0.47 Non Insulated RoHS: Compliant | 2848 |
|
$0.1280 / $0.1800 | Buy Now |
DISTI #
71336946
|
RS | Ferrule non-insulated 14 AWG 0.47" length | Panduit F80-12-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0970 / $0.1380 | RFQ |
DISTI #
PANF80-12-M
|
Heilind Electronics | Ferrule, non-insulated, 14 AWG (2.5mm??) | Americas - 25561 in Stock |
|
$0.1209 / $0.1547 | Buy Now |
|
Onlinecomponents.com | Ferrule, non-insulated, 14 AWG wire range, 0.47"(12.0mm) length. RoHS: Compliant |
2000 In Stock 33000 Factory Stock |
|
$0.1296 / $0.1747 | Buy Now |
DISTI #
F80-12-M
|
TTI | Terminals Ferrule 14AWG 0.47 Non Insulated RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1190 / $0.1470 | Buy Now |
DISTI #
F80-12-M
|
Avnet Americas | Ferrules Terminal 14AWG 12mm 3.4mm Tin Bulk - Bulk (Alt: F80-12-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0905 | Buy Now |
Part Details for F80-12-M
F80-12-M CAD Models
F80-12-M Part Data Attributes
|
F80-12-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F80-12-M
Panduit Corp
Ferrule Solderless Terminal; Wire Size (AWG):14; Stud/Tab Size:0.09 in. RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | Panduit |