Part Details for F80-18-M by Panduit Corp
Overview of F80-18-M by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F80-18-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C9656
|
Newark | Terminal, Ferrule, 0.09In, Wire Ferrule Type:Single Wire, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Pin Length:-, Insulator Colour:-, Product Range:F Series, Overall Length:18Mm, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit F80-18-M Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$267.8600 / $312.5000 | Buy Now |
DISTI #
298-19738-ND
|
DigiKey | CONN FERRULE DIN 14AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
11709 In Stock |
|
$0.2321 / $0.3100 | Buy Now |
DISTI #
F80-18-M
|
Avnet Americas | Ferrules Terminal 14AWG 18mm 3.4mm Tin Bulk - Bulk (Alt: F80-18-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1536 | Buy Now |
DISTI #
644-F80-18-M
|
Mouser Electronics | Terminals Ferrule non-insul 14 AWG (2.5mm) RoHS: Compliant | 2875 |
|
$0.2100 / $0.2400 | Buy Now |
DISTI #
71405912
|
RS | Ferrule, non-insulated, 14 AWG wire range, 0.71(18.0mm) length, F80 Series | Panduit F80-18-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2100 / $0.3000 | RFQ |
DISTI #
PANF80-18-M
|
Heilind Electronics | Ferrule, non-insulated, 14 AWG (2.5mm??) | Americas - 0 in Stock |
|
$0.2020 / $0.2189 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 14AWG 18mm 3.4mm Tin Bulk RoHS: Compliant |
3000 In Stock 66000 Factory Stock |
|
$0.2106 / $0.2151 | Buy Now |
DISTI #
F80-18-M
|
Avnet Americas | Ferrules Terminal 14AWG 18mm 3.4mm Tin Bulk - Bulk (Alt: F80-18-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1536 | Buy Now |
DISTI #
F80-18-M
|
Avnet Americas | Ferrules Terminal 14AWG 18mm 3.4mm Tin Bulk - Bulk (Alt: F80-18-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1536 | Buy Now |
DISTI #
000000000000622047
|
Sager | Terminals Ferrule non-insul 14 AWG (2.5mm) Min Qty: 1000 | 0 |
|
$0.1601 / $0.2020 | Buy Now |
Part Details for F80-18-M
F80-18-M CAD Models
F80-18-M Part Data Attributes
|
F80-18-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F80-18-M
Panduit Corp
Ferrule Solderless Terminal; Wire Size (AWG):14; Stud/Tab Size:0.09 in. RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Additional Feature | STANDARD: DIN 46228 | |
Approvals | CSA; CUL; DIN; UL | |
Assembly Item Name | FERRULE | |
Cable Entry-Max | 0.09 inch | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 150 °C | |
Wire Size-Max | 14 AWG |