-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrule Solderless Terminal; Wire Size (AWG):14; Stud/Tab Size:0.09 in. RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9865
|
Newark | Terminal, Wire Ferrule, 14Awg, Uninsul, Wire Ferrule Type:Single Wire, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Pin Length:-, Insulator Colour:-, Product Range:F Series, Overall Length:7Mm, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit F80-7-M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 | Buy Now |
DISTI #
298-14452-ND
|
DigiKey | CONN FERRULE DIN 14AWG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5308 In Stock |
|
$0.1558 / $0.1900 | Buy Now |
DISTI #
F80-7-M
|
Avnet Americas | Ferrules Terminal 14AWG 7mm 3.4mm Tin Bulk - Bulk (Alt: F80-7-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0950 | Buy Now |
DISTI #
644-F80-7-M
|
Mouser Electronics | Terminals 14AWG NON-INSL RoHS: Compliant | 1638 |
|
$0.1400 / $0.1900 | Buy Now |
DISTI #
71263215
|
RS | Ferrule, non-insulated, 14 AWG wire range, 0.28(7.0mm) length. | Panduit F80-7-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1330 / $0.1900 | RFQ |
DISTI #
PANF80-7-M
|
Heilind Electronics | FERRULE, NON-INSULATED, 14 AWG (2.5MM??) | Americas - 78 in Stock750 On Order |
|
$0.1269 / $0.1624 | Buy Now |
|
Onlinecomponents.com | Ferrule, non-insulated, 14 AWG wire range, 0.28"(7.0mm) length. RoHS: Compliant |
6234 In Stock |
|
$0.1560 / $0.1673 | Buy Now |
DISTI #
F80-7-M
|
TTI | Terminals 14AWG NON-INSL RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1260 / $0.1420 | Buy Now |
DISTI #
F80-7-M
|
Avnet Americas | Ferrules Terminal 14AWG 7mm 3.4mm Tin Bulk - Bulk (Alt: F80-7-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0950 | Buy Now |
DISTI #
F80-7-M
|
Avnet Americas | Ferrules Terminal 14AWG 7mm 3.4mm Tin Bulk - Bulk (Alt: F80-7-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F80-7-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F80-7-M
Panduit Corp
Ferrule Solderless Terminal; Wire Size (AWG):14; Stud/Tab Size:0.09 in. RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit |