Part Details for F80-8-M by Panduit Corp
Overview of F80-8-M by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F80-8-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9866
|
Newark | Terminal, Wire Ferrule, 14Awg, Uninsul, Wire Ferrule Type:Single Wire, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Pin Length:-, Insulator Colour:-, Product Range:F Series, Overall Length:8Mm, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit F80-8-M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1013 |
|
$0.1660 / $0.1930 | Buy Now |
DISTI #
298-14453-ND
|
DigiKey | CONN FERRULE DIN 14AWG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2091 In Stock |
|
$0.1558 / $0.1900 | Buy Now |
DISTI #
F80-8-M
|
Avnet Americas | Ferrules Terminal 14AWG 8mm 3.4mm Tin Bulk - Bulk (Alt: F80-8-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0950 | Buy Now |
DISTI #
48AC9866
|
Avnet Americas | Ferrules Terminal 14AWG 8mm 3.4mm Tin Bulk - Bulk (Alt: 48AC9866) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 1013 Partner Stock |
|
$0.1750 / $0.1930 | Buy Now |
DISTI #
644-F80-8-M
|
Mouser Electronics | Terminals Ferrule 14AWG 0.31 Non Insulated RoHS: Compliant | 1392 |
|
$0.1520 / $0.1900 | Buy Now |
DISTI #
71263216
|
RS | Ferrule, non-insulated, 12 AWG wire range, 0.47(12.0mm) length. | Panduit F80-8-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1330 / $0.1900 | RFQ |
DISTI #
PANF80-8-M
|
Heilind Electronics | Ferrule, non-insulated, 14 AWG (2.5mm??) | Americas - 50 in Stock |
|
$0.1269 / $0.1624 | Buy Now |
|
Onlinecomponents.com | Ferrule, non-insulated, 14 AWG wire range, 0.31"(8.0mm) length. RoHS: Compliant |
4008 In Stock 228000 Factory Stock |
|
$0.1629 / $0.1971 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 755 |
|
$0.2538 / $0.5075 | Buy Now |
Part Details for F80-8-M
F80-8-M CAD Models
F80-8-M Part Data Attributes
|
F80-8-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F80-8-M
Panduit Corp
Ferrule Solderless Terminal; Wire Size (AWG):14; Stud/Tab Size:0.09 in. RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Panduit |