Part Details for F8002 by Thomas & Betts
Overview of F8002 by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F8002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74H9949
|
Newark | Terminal, Ferrule, Grey, Crimp, Wire Ferrule Type:Twin Wire, Wire Size Awg Max:18Awg, Conductor Area Csa:0.75Mm², Pin Length:10Mm, Insulator Colour:Gray, Product Range:Sta-Kon Series, Overall Length:17Mm, Terminal Material:Copper Rohs Compliant: Yes |Abb Thomas & Betts F8002 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6360 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 18AWG Copper Gray 17mm Electro Tin |
2464 In Stock |
|
$0.3221 / $0.3865 | Buy Now |
|
Master Electronics | Ferrules Terminal 18AWG Copper Gray 17mm Electro Tin |
2464 In Stock |
|
$0.3221 / $0.3865 | Buy Now |
Part Details for F8002
F8002 CAD Models
F8002 Part Data Attributes
|
F8002
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
F8002
Thomas & Betts
Wire Terminal, 0.75mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.75 mm2 | |
Wire Gauge | 18 AWG |