Part Details for F8025H24B-FHR-EM by Mechatronics Fan Group
Overview of F8025H24B-FHR-EM by Mechatronics Fan Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for F8025H24B-FHR-EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1237-ND
|
DigiKey | FAN AXIAL 80X25MM 24VDC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
113 In Stock |
|
$12.2430 / $15.3900 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 39CFM 29dB 80 X 80 X 25mm RoHS: Compliant | 0 |
|
$11.2500 / $16.7200 | Buy Now |
Part Details for F8025H24B-FHR-EM
F8025H24B-FHR-EM CAD Models
F8025H24B-FHR-EM Part Data Attributes
|
F8025H24B-FHR-EM
Mechatronics Fan Group
Buy Now
Datasheet
|
Compare Parts:
F8025H24B-FHR-EM
Mechatronics Fan Group
FAN AXIAL 80X25MM IP57 24VDC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MECHATRONICS INC | |
Reach Compliance Code | unknown | |
Airflow | 40 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Noise | 32 dB | |
Pressure | 4.25 mmH2O | |
Rated Current | 0.09 A | |
Rated Voltage | 24 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 82 g | |
Width | 25 mm |