Part Details for F80716N001 by TE Connectivity
Overview of F80716N001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F80716N001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F80716N001-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.17"/0.2" Min Qty: 3700 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6226 | Buy Now |
DISTI #
F80716N001
|
Avnet Americas | Cable Accessories Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue (Alt: F80716N001) RoHS: Compliant Min Qty: 3700 Package Multiple: 3700 Lead time: 9 Weeks, 5 Days | 0 |
|
$1.4756 / $1.6660 | Buy Now |
DISTI #
650-F80716N001
|
Mouser Electronics | Solder Sleeves & Shield Tubing SO175-3-00CS2895 | 0 |
|
$1.5800 / $1.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3700 Package Multiple: 100 Container: Box | 0Box |
|
$1.5300 | Buy Now |
DISTI #
RYCSO175-3-00CS2895
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSO175-3-00CS2895 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4800 / $4.0500 | Buy Now |
DISTI #
F80716N001
|
Avnet Americas | Cable Accessories Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue (Alt: F80716N001) RoHS: Compliant Min Qty: 3700 Package Multiple: 3700 Lead time: 9 Weeks, 5 Days | 0 |
|
$1.4756 / $1.6660 | Buy Now |
DISTI #
F80716N001
|
Avnet Americas | Cable Accessories Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue (Alt: F80716N001) RoHS: Compliant Min Qty: 3700 Package Multiple: 3700 Lead time: 9 Weeks, 5 Days | 0 |
|
$1.4756 / $1.6660 | Buy Now |
DISTI #
RYCSO175-3-00CS2895
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSO175-3-00CS2895 | 0 |
|
Buy Now | |
DISTI #
000000000003788258
|
Sager | Solder Sleeves & Shield Tubing SO175-3-00CS2895 Min Qty: 3700 | 0 |
|
$1.1600 / $1.6700 | Buy Now |