Part Details for F8237 by TE Connectivity
Overview of F8237 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F8237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 75A 480VAC Terminal Block Flange Mount RoHS: Compliant | 0 |
|
$237.0500 | Buy Now |
|
Master Electronics | Power Line Filter 50Hz/60Hz 75A 480VAC Terminal Block Flange Mount RoHS: Compliant | 0 |
|
$237.0500 | Buy Now |