Part Details for F83-15-D by Panduit Corp
Overview of F83-15-D by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for F83-15-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9869
|
Newark | Terminal, Wire Ferrule, 8Awg, Uninsul, Wire Ferrule Type:Single Wire, Wire Size Awg Max:8Awg, Conductor Area Csa:10Mmâ², Pin Length:-, Insulator Colour:-, Product Range:F Series, Overall Length:15Mm, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit F83-15-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 809 |
|
$0.3670 / $0.4460 | Buy Now |
DISTI #
298-14461-ND
|
DigiKey | CONN FERRULE DIN 8AWG Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3595 / $0.4600 | Buy Now |
DISTI #
48AC9869
|
Avnet Americas | Ferrules Terminal 8AWG 15mm 5.8mm Tin Bulk - Bulk (Alt: 48AC9869) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 809 Partner Stock |
|
$0.4070 / $0.4460 | Buy Now |
DISTI #
F83-15-D
|
Avnet Americas | Ferrules Terminal 8AWG 15mm 5.8mm Tin Bulk - Bulk (Alt: F83-15-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$231.7500 | Buy Now |
DISTI #
644-F83-15-D
|
Mouser Electronics | Terminals FERRULE NON-INS 8 AWG .59 RoHS: Compliant | 0 |
|
$0.3500 / $0.4500 | Order Now |
DISTI #
70886656
|
RS | Ferrule, non-insulated, 8 Awg, 0.50" Length | Panduit F83-15-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3200 / $0.4440 | RFQ |
DISTI #
PANF83-15-D
|
Heilind Electronics | Ferrule, non-insulated, 8 AWG (10.0mm??) | Americas - 0 in Stock |
|
$0.3095 / $0.3962 | Buy Now |
|
Onlinecomponents.com | Ferrule, non-insulated, 8 AWG wire range, 0.59"(15.0mm) length. RoHS: Compliant |
2001 In Stock 30000 Factory Stock |
|
$0.3300 / $0.3746 | Buy Now |
DISTI #
F83-15-D
|
TTI | Terminals FERRULE NON-INS 8 AWG .59 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.2810 / $0.2980 | Buy Now |
DISTI #
000000000000622063
|
Sager | Terminals FERRULE NON-INS 8 AWG .59 Min Qty: 500 | 0 |
|
$0.2416 / $0.3048 | Buy Now |
Part Details for F83-15-D
F83-15-D CAD Models
F83-15-D Part Data Attributes
|
F83-15-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F83-15-D
Panduit Corp
Ferrule Solderless Terminal; Wire Size (AWG):10; Stud/Tab Size:0.18 in. RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days |