Part Details for F84-20-TL by Panduit Corp
Overview of F84-20-TL by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F84-20-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C9679
|
Newark | Terminal, Ferrule, 0.23In, Wire Ferrule Type:Single Wire, Wire Size Awg Max:6Awg, Conductor Area Csa:16Mm², Pin Length:-, Insulator Colour:-, Product Range:F Series, Overall Length:20Mm, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit F84-20-TL Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: Pack | 0 |
|
$171.9300 / $200.5800 | Buy Now |
DISTI #
298-21216-ND
|
DigiKey | CONN FERRULE DIN 6AWG Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
279 In Stock |
|
$0.5277 / $0.7300 | Buy Now |
DISTI #
F84-20-TL
|
Avnet Americas | Ferrules Terminal 6AWG 20mm 7.5mm Tin Bulk - Bulk (Alt: F84-20-TL) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$0.3944 | Buy Now |
DISTI #
644-F84-20-TL
|
Mouser Electronics | Terminals Ferrule, non-insulated, 6 AWG (16.0mm) RoHS: Compliant | 0 |
|
$0.5790 / $0.7200 | Order Now |
DISTI #
V36:1790_06924853
|
Arrow Electronics | Ferrules Terminal 6AWG Copper 20mm Tin Bag Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 95 |
|
$0.5051 / $0.7125 | Buy Now |
DISTI #
71405921
|
RS | Ferrule, non-insulated, 6 AWG wire range, 0.79(20.0mm) length, F84 Series | Panduit F84-20-TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$0.5100 / $0.7300 | Buy Now |
DISTI #
PANF84-20-TL
|
Heilind Electronics | Ferrule, non-insulated, 6 AWG (16.0mm??) | Americas - 9 in Stock2437 On Order |
|
$0.5267 / $0.6742 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 6AWG 20mm 7.5mm Tin Bulk RoHS: Compliant | 6500 Factory Stock |
|
$0.4490 / $0.5200 | Buy Now |
DISTI #
32022750
|
Verical | Ferrules Terminal 6AWG Copper 20mm Tin Bag Min Qty: 15 Package Multiple: 1 | Americas - 95 |
|
$0.5051 / $0.6542 | Buy Now |
DISTI #
F84-20-TL
|
Avnet Americas | Ferrules Terminal 6AWG 20mm 7.5mm Tin Bulk - Bulk (Alt: F84-20-TL) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$0.3944 | Buy Now |