Part Details for F8404 by Heyco
Overview of F8404 by Heyco
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F8404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-F8404-ND
|
DigiKey | HPAS 16MM 50M COIL BLACK Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$89.6499 / $111.2400 | Buy Now |
DISTI #
836-F8404
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit FPAS 16/BL RoHS: Compliant | 2 |
|
$90.7900 / $100.6100 | Buy Now |
DISTI #
72139345
|
RS | Nylon Corrugated Conduit/Tubing, 16mm, Black, 50Meters | Heyco F8404 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Reel | 0 |
|
$101.2300 / $111.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$86.3900 | Buy Now |
DISTI #
HEYF8404
|
Heilind Electronics | 16MM PA6 50M COIL FPAS16/BL | Americas - 12 in Stock |
|
$104.4328 / $176.8889 | Buy Now |
|
Onlinecomponents.com | HPAS 16MM 50M COIL Heyco® Nylon Corrugated Conduit/Tubing - HPAS Series |
6 In Stock |
|
$67.1800 / $106.4900 | Buy Now |
DISTI #
69744794
|
Verical | FLEXICON NYLON CORRUGATED CONDUIT/TUBING Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Americas - 5 |
|
$117.1633 / $131.3070 | Buy Now |
|
Bristol Electronics | 632 |
|
RFQ | ||
DISTI #
HEYF8404
|
Interstate Connecting Components | 16MM PA6 50M COIL FPAS16/BL | 4 |
|
$104.4328 / $176.8889 | Buy Now |
DISTI #
HEYF8404
|
DB Roberts | 16MM PA6 50M COIL FPAS16/BL | 0 |
|
RFQ |
Part Details for F8404
F8404 CAD Models
F8404 Part Data Attributes:
|
F8404
Heyco
Buy Now
|
Compare Parts:
F8404
Heyco
|
Samacsys Manufacturer | Heyco |