Part Details for F8410 by Heyco
Overview of F8410 by Heyco
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F8410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-F8410-ND
|
DigiKey | HPAS 28MM 50M COIL BLACK Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$194.0532 / $218.8600 | Buy Now |
DISTI #
836-F8410
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit FPAS 28/BL RoHS: Compliant | 0 |
|
$185.4400 / $206.9400 | Order Now |
DISTI #
72139347
|
RS | Nylon Corrugated Conduit/Tubing, 28mm, Black, 50Meters | Heyco F8410 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Reel | 0 |
|
$218.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$192.6200 | Buy Now |
|
Onlinecomponents.com | HPAS 28MM 50M COIL Heyco® Nylon Corrugated Conduit/Tubing - HPAS Series |
23 In Stock |
|
$171.6100 / $209.4700 | Buy Now |
DISTI #
HEYF8410
|
DB Roberts | 28MM PA6 50M COIL FPAS28/BL 50 METERS = 164.04 FEET. | 8 |
|
$555.6154 | Buy Now |
|
Master Electronics | HPAS 28MM 50M COIL Heyco® Nylon Corrugated Conduit/Tubing - HPAS Series |
23 In Stock |
|
$171.6100 / $209.4700 | Buy Now |
Part Details for F8410
F8410 CAD Models
F8410 Part Data Attributes
|
F8410
Heyco
Buy Now
|
Compare Parts:
F8410
Heyco
|
Samacsys Manufacturer | Heyco |