Part Details for F84960-000 by TE Connectivity
Overview of F84960-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F84960-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | 44B4721-22-9/96-9CS2275 RoHS: Compliant | 0 |
|
$1.6700 / $4.7000 | Buy Now |
DISTI #
RYC44B4721-22-9/96-9CS227
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44B4721-22-9/96-9CS227 | 0 |
|
Buy Now | |
DISTI #
000000000006400377
|
Sager | Multi-Conductor Cables 44B4721-22-9/96-9CS2275 Min Qty: 1 | 0 |
|
$1.8300 / $2.2900 | Buy Now |
|
Master Electronics | 44B4721-22-9/96-9CS2275 RoHS: Compliant | 0 |
|
$1.6700 / $4.7000 | Buy Now |
Part Details for F84960-000
F84960-000 CAD Models
F84960-000 Part Data Attributes
|
F84960-000
TE Connectivity
Buy Now
|
Compare Parts:
F84960-000
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |