-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2094
|
Newark | Cap, Aec-Q200, X2, Pp, 0.22Uf, 310V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.22µf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet F863BK224K310Z RoHS: Compliant Min Qty: 1496 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2190 | Buy Now |
DISTI #
399-14804-ND
|
DigiKey | CAP FILM 0.22UF 10% 630VDC RAD Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1855 / $0.6300 | Buy Now |
DISTI #
F863BK224K310Z
|
Avnet Americas | Safety Capacitor, 0.22 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Boxed Product (Development Kits) (Alt: F863BK224K310Z) RoHS: Compliant Min Qty: 2244 Package Multiple: 748 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$0.1525 | Buy Now |
DISTI #
80-F863BK224K310Z
|
Mouser Electronics | Film Capacitors 310volts 0.22uF 10% RoHS: Compliant | 0 |
|
$0.1880 / $0.6300 | Order Now |
DISTI #
F863BK224K310Z
|
TME | Capacitor: polypropylene, X2, F863, 0.22uF, 18x13.5x7.5mm, THT Min Qty: 1 | 0 |
|
$0.2020 / $0.6120 | RFQ |
DISTI #
F863BK224K310Z
|
Avnet Abacus | Safety Capacitor, 0.22 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F863BK224K310Z) RoHS: Compliant Min Qty: 2244 Package Multiple: 748 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F863BK224K310Z
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F863BK224K310Z
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | PIZZA PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for F863BK224K310Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F863BK224K310Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R463I3220JAM2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863BK224K310Z vs R463I3220JAM2K |
71PI32204030K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | F863BK224K310Z vs 71PI32204030K |
463I3220JBM2K | Film Capacitor | KEMET Corporation | F863BK224K310Z vs 463I3220JBM2K |
R463I322040M2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | F863BK224K310Z vs R463I322040M2K |
R71PI3220GY30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | F863BK224K310Z vs R71PI3220GY30K |
R463I3220JBM2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863BK224K310Z vs R463I3220JBM2K |
71PI3220AA30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | F863BK224K310Z vs 71PI3220AA30K |
R463I3220JHM2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863BK224K310Z vs R463I3220JHM2K |
R71PI3220AA30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | F863BK224K310Z vs R71PI3220AA30K |
71PI3220JH30K | Film Capacitor, | KEMET Corporation | F863BK224K310Z vs 71PI3220JH30K |