-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.025uF, Through Hole Mount, 7116, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC0656
|
Newark | .025Uf 330V |Kemet F871BB253K330R RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 | Buy Now |
DISTI #
399-F871BB253K330RTB-ND
|
DigiKey | CAP FILM POLYPROP RAD X1 Min Qty: 4000 Lead time: 28 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2265 | Buy Now |
DISTI #
80-F871BB253K330R
|
Mouser Electronics | Safety Capacitors 800V 0.025uF 10% LS=15mm RoHS: Compliant | 0 |
|
$0.2120 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F871BB253K330R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F871BB253K330R
KEMET Corporation
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.025uF, Through Hole Mount, 7116, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.025 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for F871BB253K330R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F871BB253K330R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F871BB253K330C | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.025uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | F871BB253K330R vs F871BB253K330C |
F871BB253K330A | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.025uF, Through Hole Mount, 7116, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F871BB253K330R vs F871BB253K330A |
F871BB253K330P | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.025uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | F871BB253K330R vs F871BB253K330P |
F871BB253K330Z | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.025uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | F871BB253K330R vs F871BB253K330Z |
F871BB253K330ALR0L | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.025uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | F871BB253K330R vs F871BB253K330ALR0L |