Part Details for F881DO154M300ZLH0A by KEMET Corporation
Overview of F881DO154M300ZLH0A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F881DO154M300ZLH0A
F881DO154M300ZLH0A CAD Models
F881DO154M300ZLH0A Part Data Attributes
|
F881DO154M300ZLH0A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F881DO154M300ZLH0A
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |