-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC3928
|
Newark | .220Uf 300V |Kemet F881DP224M300Z RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8930 / $0.9980 | Buy Now |
DISTI #
399-F881DP224M300Z-ND
|
DigiKey | CAP FILM POLYPROP RAD Y2 Min Qty: 1440 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.9216 | Buy Now |
DISTI #
80-F881DP224M300Z
|
Mouser Electronics | Safety Capacitors .220UF 300V RoHS: Compliant | 0 |
|
$0.9220 / $0.9400 | Order Now |
DISTI #
F881DP224M300Z
|
Avnet Abacus | Safety Capacitor, 0.22 uF, 300 VAC, � 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F881DP224M300Z) RoHS: Compliant Min Qty: 1440 Package Multiple: 360 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F881DP224M300Z
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F881DP224M300Z
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | PIZZA PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for F881DP224M300Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F881DP224M300Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F872DP224M480P | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F881DP224M300Z vs F872DP224M480P |
F881DP224M300P | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F881DP224M300Z vs F881DP224M300P |
F881DP224M300R | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F881DP224M300Z vs F881DP224M300R |
F872DP224M480ZLH0A | CAPACITOR, METALLIZED FILM | KEMET Corporation | F881DP224M300Z vs F872DP224M480ZLH0A |
F881DP224M300ZLH0J | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, | KEMET Corporation | F881DP224M300Z vs F881DP224M300ZLH0J |
F872DP224M480L | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F881DP224M300Z vs F872DP224M480L |
F872DP224M480R | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F881DP224M300Z vs F872DP224M480R |