Part Details for F8DB-14474-PA by PKC Group
Overview of F8DB-14474-PA by PKC Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-474MLB | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | |
LPS3314-474MLB | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS4414-474MLC | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Price & Stock for F8DB-14474-PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F8DB-14474-PA
|
TTI | Automotive Connectors ELECTRICAL TERMINAL RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.5000 | Buy Now |
DISTI #
F8DB-14474-PA-L
|
TTI | Automotive Connectors ELECTRICAL TERMINAL RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Container: Cardboard Strips | Americas - 0 |
|
$1.0000 | Buy Now |