Part Details for F8T5/CW by EiKO Global LLC
Overview of F8T5/CW by EiKO Global LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F8T5/CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B3961
|
Newark | Eiko Miniature Fluorescent Lamps, Type: F8T5/Cw, Power: 8 W, Length: 12 , Life: 7500, Base: Bi Pin, Color: Cool White |Eiko F8T5/CW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3845-F8T5/CW-ND
|
DigiKey | LAMP COOL WHITE. Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
141 In Stock |
|
$3.8400 | Buy Now |
DISTI #
70786846
|
RS | Lamp, T5 Bulb, G5 Base,8W, Color Temperature 4100K,60 CRI, Cool White | EIKO F8T5/CW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 78 |
|
$1.7300 / $2.3000 | Buy Now |
|
Quest Components | 28 |
|
$5.8200 / $11.6400 | Buy Now |