Part Details for F91111-000 by TE Connectivity
Overview of F91111-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for F91111-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F91111-000
|
Avnet Americas | 55PC2116-24-9-9-L002 - Cable Rools/Shrink Tubing (Alt: F91111-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$1.6900 | Buy Now |
|
Onlinecomponents.com | 55PC2116-24-9-9-L002 RoHS: Compliant | 0 |
|
$1.6300 / $4.4600 | Buy Now |
DISTI #
F91111-000
|
Avnet Americas | 55PC2116-24-9-9-L002 - Cable Rools/Shrink Tubing (Alt: F91111-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
F91111-000
|
Avnet Americas | 55PC2116-24-9-9-L002 - Cable Rools/Shrink Tubing (Alt: F91111-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYC55PC2116-24-9-9-L002
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC2116-24-9-9-L002 | 0 |
|
Buy Now | |
DISTI #
000000000003848588
|
Sager | Multi-Conductor Cables 55PC2116-24-9-9-L002 Min Qty: 1 | 0 |
|
$1.8400 / $2.3000 | Buy Now |
|
Master Electronics | 55PC2116-24-9-9-L002 RoHS: Compliant | 0 |
|
$1.6300 / $4.4600 | Buy Now |
Part Details for F91111-000
F91111-000 CAD Models
F91111-000 Part Data Attributes
|
F91111-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
F91111-000
TE Connectivity
Wire And Cable, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |