Part Details for F91ER1NANSNM004 by Panduit Corp
Overview of F91ER1NANSNM004 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F91ER1NANSNM004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-F91ER1NANSNM004-ND
|
DigiKey | OS2 1F 1.6MM PC OFNR LC SIMPLEX Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.2410 | Buy Now |
DISTI #
F91ER1NANSNM004
|
Avnet Americas | Cable Assembly OS2 900μm Buffer Fiber 4m Simplex LC to Simplex SC/APC Plug-Plug - Bulk (Alt: F91ER1NANSNM004) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$33.7100 | Buy Now |
DISTI #
644-F91ER1NANSNM004
|
Mouser Electronics | Fiber Optic Cables OS2 1f 1.6mm PC OFNR LC Simplex to SC/AP RoHS: Compliant | 0 |
|
$37.2400 / $53.2400 | Order Now |
DISTI #
PANF91ER1NANSNM004
|
Heilind Electronics | OS2 1F 1.6MM PC OFNR LC TO SIMPLEX SCAP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.7100 / $39.3200 | Buy Now |
DISTI #
000000000006391320
|
Sager | Fiber Optic Cables OS2 1f 1.6mm PC OFNR LC Simplex to SC/AP Min Qty: 1 | 0 |
|
$36.7400 / $46.3500 | Buy Now |
Part Details for F91ER1NANSNM004
F91ER1NANSNM004 CAD Models
F91ER1NANSNM004 Part Data Attributes
|
F91ER1NANSNM004
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F91ER1NANSNM004
Panduit Corp
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Application | TELECOMMUNICATION, DATA CENTERS | |
Approvals | EN; IEC; TIA | |
Connector Side1 | LC | |
Connector Side2 | SC/APC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 1.6 mm | |
IEC Conformance | YES | |
Length | 4 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |