There are no models available for this part yet.
Overview of F91ERANB1SNM003 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F91ERANB1SNM003 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-F91ERANB1SNM003-ND
|
DigiKey | FIB OPT CBL LC/APC-SC/APC SGL 3M Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.4530 | Buy Now | |
DISTI #
F91ERANB1SNM003
|
Avnet Americas | Cable Assembly Fiber Optic 3m SC/APC to LC/APC Plug-Plug - Bulk (Alt: F91ERANB1SNM003) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$33.9000 | Buy Now | |
DISTI #
644-F91ERANB1SNM003
|
Mouser Electronics | Fiber Optic Cables OS2 1f 1.6mm PC OFNR SCAPC/LCAPC Std Pol RoHS: Compliant | 0 |
|
$36.3700 / $53.5400 | Order Now | |
DISTI #
73358271
|
RS | Patch Cord, OS2 1f 1.6mm PC OFNR SCAPC/LCAPC Std Pol | Panduit F91ERANB1SNM003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$32.9500 / $35.4300 | RFQ | |
DISTI #
PANF91ERANB1SNM003
|
Heilind Electronics | OS2 1F 1.6MM PC OFNR STD POL SCAPCLCAPC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.9000 / $39.5400 | Buy Now | ||
DISTI #
000000000006319194
|
Sager | Fiber Optic Cables OS2 1f 1.6mm PC OFNR SCAPC/LCAPC Std Pol Min Qty: 1 | 0 |
|
$36.9500 / $46.6200 | Buy Now |