Part Details for F91ERANB1SNM010 by Panduit Corp
Overview of F91ERANB1SNM010 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F91ERANB1SNM010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-F91ERANB1SNM010-ND
|
DigiKey | OS2 1F 1.6MM PC OFNR SCAPC/LCAPC Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.8010 | Buy Now |
DISTI #
F91ERANB1SNM010
|
Avnet Americas | Cable Assembly Fiber Optic 10m SC/APC to LC/APC Plug-Plug - Bulk (Alt: F91ERANB1SNM010) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$37.8400 | Buy Now |
DISTI #
644-F91ERANB1SNM010
|
Mouser Electronics | Fiber Optic Cables OS2 1f 1.6mm PC OFNR SCAPC/LCAPC Std Pol | 0 |
|
$43.7700 / $59.7600 | Order Now |
DISTI #
73358278
|
RS | Patch Cord, OS2 1f 1.6mm PC OFNR SCAPC/LCAPC Std Pol | Panduit F91ERANB1SNM010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$36.7800 / $39.5500 | RFQ |
DISTI #
PANF91ERANB1SNM010
|
Heilind Electronics | OS2 1F 1.6MM PC OFNR STD POL SCAPCLCAPC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.8400 / $44.1300 | Buy Now |
DISTI #
F91ERANB1SNM010
|
Avnet Americas | Cable Assembly Fiber Optic 10m SC/APC to LC/APC Plug-Plug - Bulk (Alt: F91ERANB1SNM010) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$37.8400 | Buy Now |
DISTI #
000000000006319201
|
Sager | Fiber Optic Cables OS2 1f 1.6mm PC OFNR SCAPC/LCAPC Std Pol Min Qty: 1 | 0 |
|
$41.2400 / $52.0300 | Buy Now |