Part Details for F91ERB1B1SNM012 by Panduit Corp
Overview of F91ERB1B1SNM012 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F91ERB1B1SNM012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-F91ERB1B1SNM012-ND
|
DigiKey | FIBER OPTIC CBL CAT6 L/R 45 DEG Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.2700 | Buy Now |
DISTI #
F91ERB1B1SNM012
|
Avnet Americas | Cable Assembly OS2 900m Buffer Fiber 12m Simplex LC/APC to Simplex LC/APC Plug-Plug - Bulk (Alt: F91ERB1B1SNM012) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$38.9600 | Buy Now |
DISTI #
644-F91ERB1B1SNM012
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 1f 1.6mm Jacket PC Riser Simplex LC/ RoHS: Compliant | 0 |
|
$43.5200 / $44.2700 | Order Now |
DISTI #
PANF91ERB1B1SNM012
|
Heilind Electronics | OS2 1F 1.6MM JACKET PC RISER SIMPLEX LC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.9600 / $52.5000 | Buy Now |
DISTI #
000000000006391480
|
Sager | Panduit OS2 1f 1.6mm Jacket PC Riser Simplex LC/ Min Qty: 1 | 0 |
|
$42.4600 / $53.5700 | Buy Now |