There are no models available for this part yet.
Overview of F91ERB1B1SNM016 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F91ERB1B1SNM016 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-F91ERB1B1SNM016-ND
|
DigiKey | FIBER OPTIC CBL CAT6 L/R 45 DEG Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.8300 | Buy Now | |
DISTI #
F91ERB1B1SNM016
|
Avnet Americas | Cable Assembly OS2 900m Buffer Fiber 16m Simplex LC/APC to Simplex LC/APC Plug-Plug - Bulk (Alt: F91ERB1B1SNM016) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$41.2200 | Buy Now | |
DISTI #
644-F91ERB1B1SNM016
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 1f 1.6mm Jacket PC Riser Simplex LC/ RoHS: Compliant | 0 |
|
$46.0400 / $46.8300 | Order Now | |
DISTI #
PANF91ERB1B1SNM016
|
Heilind Electronics | OS2 1F 1.6MM JACKET PC RISER SIMPLEX LC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.2200 / $52.7700 | Buy Now | ||
DISTI #
000000000006391484
|
Sager | Panduit OS2 1f 1.6mm Jacket PC Riser Simplex LC/ Min Qty: 1 | 0 |
|
$44.9200 / $56.6700 | Buy Now |