Part Details for F92-38-L by Panduit Corp
Overview of F92-38-L by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92-38-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T3912
|
Newark | Terminal, Wire Ferrule, Single, 300Awg, Wire Ferrule Type:Single Wire, Wire Size Awg Max:300Awg, Conductor Area Csa:150Mm², Pin Length:38Mm, Insulator Colour:-, Product Range:Pan-Term Series, Overall Length:38Mm, Terminal Plating:Tinrohs Compliant: Yes |Panduit F92-38-L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7000 / $8.7100 | Buy Now |
DISTI #
298-21218-ND
|
DigiKey | CONN FERRULE 300 MCM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
71 In Stock |
|
$5.1801 / $6.1800 | Buy Now |
DISTI #
F92-38-L
|
Avnet Americas | Ferrules Terminal (5.5/0)AWG 38mm 21mm Tin - Bag (Alt: F92-38-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$3.8714 | Buy Now |
DISTI #
644-F92-38-L
|
Mouser Electronics | Terminals LRG FERR NON-INSUL 300 kcmil 1.50 RoHS: Compliant | 0 |
|
$4.6800 / $6.1800 | Order Now |
DISTI #
70283222
|
RS | Ferrule, No Sleeve, 300 kcmil Wire Size, 1.50" Pin Length | Panduit F92-38-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 0 |
|
$296.0600 | RFQ |
DISTI #
72259764
|
RS | Ferrule, No Sleeve, 300 kcmil Wire Size, 1.50" Pin Length | Panduit F92-38-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1400 / $5.9200 | RFQ |
DISTI #
PANF92-38-L
|
Heilind Electronics | FERRULE, NO SLEEVE, 300 KCMIL (150 MM ) | Americas - 0 in Stock |
|
$5.0907 / $5.5149 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal (5.5/0)AWG 38mm 21mm Tin RoHS: Compliant | 1500 Factory Stock |
|
$4.4100 / $5.1500 | Buy Now |
DISTI #
000000000003583906
|
Sager | Terminals LRG FERR NON-INSUL 300 kcmil 1.50 Min Qty: 50 | 0 |
|
$4.0400 / $5.0900 | Buy Now |
|
Master Electronics | Ferrules Terminal (5.5/0)AWG 38mm 21mm Tin RoHS: Compliant | 1500 Factory Stock |
|
$4.4100 / $5.1500 | Buy Now |