Part Details for F923LSNSNSNM024 by Panduit Corp
Overview of F923LSNSNSNM024 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F923LSNSNSNM024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X5421
|
Newark | Os2 2-Fiber 3Mm Jacket Patchcord, Lszh, |Panduit F923LSNSNSNM024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.7900 / $80.4000 | Buy Now |
DISTI #
F923LSNSNSNM024-ND
|
DigiKey | OS1/OS2 2-FIBER 3MM JACKET PATCH Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.1300 | Buy Now |
DISTI #
F923LSNSNSNM024
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 24m Duplex SC to Duplex SC PL-PL - Bulk (Alt: F923LSNSNSNM024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.3000 | Buy Now |
DISTI #
644-F923LSNSNSNM024
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 2f 3mm PC LSZH SC Dup / SC Dup Std P RoHS: Compliant | 0 |
|
$70.0600 / $71.9700 | Order Now |
DISTI #
73358406
|
RS | Patch Cord, OS2,2-Fiber,3mm, PC, LSZH, SC-SC,24M | Panduit F923LSNSNSNM024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$63.4600 / $68.2400 | RFQ |
DISTI #
PANF923LSNSNSNM024
|
Heilind Electronics | OS2 2F 3MM PC LSZH SC DUP SC DUP STD P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.3000 / $72.3500 | Buy Now |
DISTI #
F923LSNSNSNM024
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 24m Duplex SC to Duplex SC PL-PL - Bulk (Alt: F923LSNSNSNM024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.3000 | Buy Now |
DISTI #
000000000005405069
|
Sager | Fiber Optic Cable Assemblies OS2 2-fiber 3mm jacket patchcord, LSZH, Min Qty: 1 | 0 |
|
$71.1700 / $89.7800 | Buy Now |
Part Details for F923LSNSNSNM024
F923LSNSNSNM024 CAD Models
F923LSNSNSNM024 Part Data Attributes:
|
F923LSNSNSNM024
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F923LSNSNSNM024
Panduit Corp
Cable Assembly, 2 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Application | DATA CENTER, HORIZONTAL DISTRIBUTION, TELECOMMUNICATION ROOM | |
Approvals | ISO/IEC; TIA; TIA/EIA | |
Connector Side1 | SC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |