Part Details for F923PANANSNM016 by Panduit Corp
Overview of F923PANANSNM016 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F923PANANSNM016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X5463
|
Newark | Os2 2 Fiber 3Mm Jacket Patchcord Plenum |Panduit F923PANANSNM016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.2700 / $75.2000 | Buy Now |
DISTI #
F923PANANSNM016-ND
|
DigiKey | OS2 2 FIBER 3MM JACKET PATCHCORD Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.4700 | Buy Now |
DISTI #
F923PANANSNM016
|
Avnet Americas | OS1/OS2 2-FIBER 3MM JACKET PATCHCORD LS - Bulk (Alt: F923PANANSNM016) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$61.0700 | Buy Now |
DISTI #
644-F923PANANSNM016
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 2 Fiber 3mm Jacket Patchcord Plenum RoHS: Compliant | 0 |
|
$65.5100 / $66.4500 | Order Now |
DISTI #
73358457
|
RS | OS2 2 Fiber 3mm Jacket Patchcord Plenum | Panduit F923PANANSNM016 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$59.3600 / $63.8300 | RFQ |
DISTI #
PANF923PANANSNM016
|
Heilind Electronics | OS2 2 FIBER 3MM JACKET PLENUM PATCHCORD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.0700 / $67.6700 | Buy Now |
DISTI #
000000000005405111
|
Sager | Fiber Optic Cable Assemblies OS2 2 Fiber 3mm Jacket Patchcord Plenum Min Qty: 1 | 0 |
|
$66.5600 / $83.9700 | Buy Now |
Part Details for F923PANANSNM016
F923PANANSNM016 CAD Models
F923PANANSNM016 Part Data Attributes
|
F923PANANSNM016
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F923PANANSNM016
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDARD: IEC 60793-2-10 | |
Application | DATA CENTER | |
Approvals | IEC; TIA | |
Connector Side1 | SC-APC | |
Connector Side2 | SC-APC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | NO | |
Length | 16 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |