Part Details for F923PANSNSNM049 by Panduit Corp
Overview of F923PANSNSNM049 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F923PANSNSNM049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X5546
|
Newark | Os2 2F 3Mm Pc Ofnp Sc Apc/Sc Duplex St |Panduit F923PANSNSNM049 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.0200 / $101.6200 | Buy Now |
DISTI #
F923PANSNSNM049-ND
|
DigiKey | OS2 2 FIBER 3MM JACKET PATCHCORD Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.1700 | Buy Now |
DISTI #
F923PANSNSNM049
|
Avnet Americas | OS2 2 FIBER 3MM JACKET PATCHCORD PLENUM - Bulk (Alt: F923PANSNSNM049) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.5300 | Buy Now |
DISTI #
644-F923PANSNSNM049
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 2 Fiber 3mm Jacket Patchcord Plenum RoHS: Compliant | 0 |
|
$88.5200 / $89.3600 | Order Now |
DISTI #
73358540
|
RS | OS2 2 Fiber 3mm Jacket Patchcord Plenum | Panduit F923PANSNSNM049 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$80.2100 / $86.2500 | RFQ |
DISTI #
PANF923PANSNSNM049
|
Heilind Electronics | OS2 2 FIBER 3MM JACKET PLENUM PATCHCORD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.5300 / $91.4500 | Buy Now |
DISTI #
000000000005405194
|
Sager | Fiber Optic Cable Assemblies OS2 2 Fiber 3mm Jacket Patchcord Plenum Min Qty: 1 | 0 |
|
$89.9500 / $113.4800 | Buy Now |
Part Details for F923PANSNSNM049
F923PANSNSNM049 CAD Models
F923PANSNSNM049 Part Data Attributes
|
F923PANSNSNM049
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F923PANSNSNM049
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 60793-2-10 | |
Application | DATA CENTER | |
Approvals | IEC; TIA | |
Connector Side1 | SC-APC | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | NO | |
Length | 49 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |