Part Details for F923RANANSNM036 by Panduit Corp
Overview of F923RANANSNM036 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F923RANANSNM036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X5632
|
Newark | Os2 2 Fiber 3Mm Jacket Patchcord Riser S |Panduit F923RANANSNM036 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.5600 / $92.8100 | Buy Now |
DISTI #
F923RANANSNM036-ND
|
DigiKey | OS2 2 FIBER 3MM JACKET PATCHCORD Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.2700 | Buy Now |
DISTI #
F923RANANSNM036
|
Avnet Americas | Cable Assembly Riser 36m SC/APC to SC/APC PL-PL - Bulk (Alt: F923RANANSNM036) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.3800 | Buy Now |
DISTI #
644-F923RANANSNM036
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 2 Fiber 3mm Jacket Patchcord Riser S RoHS: Compliant | 0 |
|
$81.0200 / $83.0200 | Order Now |
DISTI #
73358627
|
RS | Patch Cord, OS2,2-Fiber, PC, SC-APC duplex, Riser,36M | Panduit F923RANANSNM036 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$73.2600 / $78.7700 | RFQ |
DISTI #
PANF923RANANSNM036
|
Heilind Electronics | OS2 2 FIBER 3MM JACKET RISER PATCHCORD S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.3800 / $83.5200 | Buy Now |
DISTI #
F923RANANSNM036
|
Avnet Americas | Cable Assembly Riser 36m SC/APC to SC/APC PL-PL - Bulk (Alt: F923RANANSNM036) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.3800 | Buy Now |
DISTI #
000000000005405280
|
Sager | Fiber Optic Cable Assemblies OS2 2 Fiber 3mm Jacket Patchcord Riser S Min Qty: 1 | 0 |
|
$82.1600 / $103.6400 | Buy Now |
Part Details for F923RANANSNM036
F923RANANSNM036 CAD Models
F923RANANSNM036 Part Data Attributes:
|
F923RANANSNM036
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F923RANANSNM036
Panduit Corp
Cable Assembly, 2 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Application | DATA CENTER, HORIZONTAL DISTRIBUTION, TELECOMMUNICATION ROOM | |
Approvals | ISO/IEC; TIA; TIA/EIA | |
Connector Side1 | SC/APC | |
Connector Side2 | SC/APC | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 3 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO |