Part Details for F923RSNSNSNF018 by Panduit Corp
Overview of F923RSNSNSNF018 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F923RSNSNSNF018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F923RSNSNSNF018-ND
|
DigiKey | OS2 2 FIBER 3MM JACKET PATCHCORD Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.5000 | Buy Now |
DISTI #
F923RSNSNSNF018
|
Avnet Americas | Opti-Core Jacketed Fiber Optic Patch Cord OS1/OS2 9/125µm 2-Fibers 3mm Bend Radius OFNR (Riser) SC Duplex to SC Duplex Yellow 18ft Bulk - Bulk (Alt: F923RSNSNSNF018) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.0500 | Buy Now |
DISTI #
644-F923RSNSNSNF018
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 2f 3mm PC ONFR SC Dup / SC Dup Std P RoHS: Compliant | 0 |
|
$57.5000 | Order Now |
DISTI #
73358708
|
RS | OS2 2 Fiber 3mm Jacket Patchcord Riser S | Panduit F923RSNSNSNF018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$50.5900 / $54.3900 | RFQ |
DISTI #
PANF923RSNSNSNF018
|
Heilind Electronics | OS2 2F 3MM PC ONFR SC DUP SC DUP STD P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.0500 / $57.6700 | Buy Now |
DISTI #
000000000005628917
|
Sager | Fiber Optic Cable Assemblies OS2 2 Fiber 3mm Jacket Patchcord Riser S Min Qty: 1 | 0 |
|
$56.7300 / $71.5700 | Buy Now |
Part Details for F923RSNSNSNF018
F923RSNSNSNF018 CAD Models
F923RSNSNSNF018 Part Data Attributes
|
F923RSNSNSNF018
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F923RSNSNSNF018
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 60793-2-10 | |
Application | DATA CENTER | |
Approvals | IEC; TIA | |
Connector Side1 | SC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | NO | |
Length | 5.486 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |