There are no models available for this part yet.
Overview of F923RSNSNSNM002 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F923RSNSNSNM002 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37X5698
|
Newark | Os2 2F 3Mm Pc Ofnr Sc Dup/Sc Dup Std Pol |Panduit F923RSNSNSNM002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9600 / $61.0100 | Buy Now | |
DISTI #
298-21220-ND
|
DigiKey | OS2 2 FIBER 3MM JACKET PATCHCORD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$38.7100 | Buy Now | |
DISTI #
F923RSNSNSNM002
|
Avnet Americas | Cable Assembly Riser 2m Duplex SC to Duplex SC PL-PL - Bulk (Alt: F923RSNSNSNM002) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$49.5500 | Buy Now | |
DISTI #
644-F923RSNSNSNM002
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 2f 3mm PC OFNR SC Dup/SC Dup Std Pol RoHS: Compliant | 0 |
|
$53.2200 | Order Now | |
DISTI #
73358733
|
RS | Patch Cord, OS2,2-Fiber,3mm, PC, Risr, SC-SC,2M | Panduit F923RSNSNSNM002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$42.1200 | RFQ | |
DISTI #
PANF923RSNSNSNM002
|
Heilind Electronics | OS2 2F 3MM PC OFNR SC DUPSC DUP STD POL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.5500 / $57.7900 | Buy Now | ||
DISTI #
000000000005405346
|
Sager | Fiber Optic Cable Assemblies OS2 2f 3mm PC OFNR SC Dup/SC Dup Std Pol Min Qty: 1 | 0 |
|
$54.0100 / $68.1300 | Buy Now |
CAD Models for F923RSNSNSNM002 by Panduit Corp
Part Data Attributes for F923RSNSNSNM002 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
STANDARD: ISO/IEC 11801
|
Application
|
DATA CENTER, HORIZONTAL DISTRIBUTION, TELECOMMUNICATION ROOM
|
Approvals
|
ISO/IEC; TIA; TIA/EIA
|
Connector Side1
|
SC DUPLEX
|
Connector Side2
|
SC DUPLEX
|
Connector Support Type
|
CABLE ASSEMBLY
|
Diameter
|
3 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
2
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|