Part Details for F923RSNSNSNM031 by Panduit Corp
Overview of F923RSNSNSNM031 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F923RSNSNSNM031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X5727
|
Newark | Os2 2F 3Mm Pc Ofnr Sc Dup/Sc Dup Std Pol |Panduit F923RSNSNSNM031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.1200 / $86.5500 | Buy Now |
DISTI #
F923RSNSNSNM031-ND
|
DigiKey | OS2 2 FIBER 3MM JACKET PATCHCORD Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.6500 | Buy Now |
DISTI #
F923RSNSNSNM031
|
Avnet Americas | Cable Assembly Riser 31m Duplex SC to Duplex SC PL-PL - Bulk (Alt: F923RSNSNSNM031) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.2900 | Buy Now |
DISTI #
644-F923RSNSNSNM031
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 2f 3mm PC OFNR SC Dup/SC Dup Std Pol RoHS: Compliant | 0 |
|
$75.5300 / $77.6500 | Order Now |
DISTI #
73358762
|
RS | Patch Cord, OS2,2-Fiber,3mm, PC, Risr, SC-SC,31M | Panduit F923RSNSNSNM031 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$68.3100 / $73.4600 | RFQ |
DISTI #
PANF923RSNSNSNM031
|
Heilind Electronics | OS2 2F 3MM PC OFNR SC DUPSC DUP STD POL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.2900 / $77.8800 | Buy Now |
DISTI #
000000000005405375
|
Sager | Fiber Optic Cable Assemblies OS2 2f 3mm PC OFNR SC Dup/SC Dup Std Pol Min Qty: 1 | 0 |
|
$76.6100 / $96.6500 | Buy Now |
Part Details for F923RSNSNSNM031
F923RSNSNSNM031 CAD Models
F923RSNSNSNM031 Part Data Attributes
|
F923RSNSNSNM031
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F923RSNSNSNM031
Panduit Corp
Cable Assembly, 2 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panduit | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Application | DATA CENTER, HORIZONTAL DISTRIBUTION, TELECOMMUNICATION ROOM | |
Approvals | ISO/IEC; TIA; TIA/EIA | |
Connector Side1 | SC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |