There are no models available for this part yet.
Overview of F92ELB1LNSNM016 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F92ELB1LNSNM016 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-F92ELB1LNSNM016-ND
|
DigiKey | OS2 2F 1.6MM PC LSZH LC APC/LC D Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.6300 | Buy Now | |
DISTI #
F92ELB1LNSNM016
|
Avnet Americas | Cable Assembly OS2 LSZH 16m Duplex LC/APC to Duplex LC Plug-Plug - Bulk (Alt: F92ELB1LNSNM016) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$60.3200 | Buy Now | |
DISTI #
644-F92ELB1LNSNM016
|
Mouser Electronics | Fiber Optic Cables OS2 2f 1.6mm PC LSZH LC APC/LC Duplex St RoHS: Compliant | 0 |
|
$87.1000 / $95.2600 | Order Now | |
DISTI #
PANF92ELB1LNSNM016
|
Heilind Electronics | OS2 2F 1.6MM PC LSZH LC APCLC DUPLEX ST | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.3200 / $77.2200 | Buy Now | ||
DISTI #
000000000006391625
|
Sager | Fiber Optic Cables OS2 2f 1.6mm PC LSZH LC APC/LC Duplex St Min Qty: 1 | 0 |
|
$65.7500 / $82.9400 | Buy Now |
CAD Models for F92ELB1LNSNM016 by Panduit Corp
Part Data Attributes for F92ELB1LNSNM016 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Application
|
TELECOMMUNICATION, DATA CENTERS
|
Approvals
|
EN; IEC; TIA
|
Connector Side1
|
LC/APC
|
Connector Side2
|
LC
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
Diameter
|
1.6 mm
|
IEC Conformance
|
YES
|
Length
|
16 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
2
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|