Part Details for F92ELB1LNSNM023 by Panduit Corp
Overview of F92ELB1LNSNM023 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92ELB1LNSNM023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-F92ELB1LNSNM023-ND
|
DigiKey | OS2 2F 1.6MM PC LSZH LC APC/LC D Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.1500 | Buy Now |
DISTI #
F92ELB1LNSNM023
|
Avnet Americas | Cable Assembly OS2 LSZH 23m Duplex LC/APC to Duplex LC Plug-Plug - Bulk (Alt: F92ELB1LNSNM023) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.3100 | Buy Now |
DISTI #
644-F92ELB1LNSNM023
|
Mouser Electronics | Fiber Optic Cables OS2 2f 1.6mm PC LSZH LC APC/LC Duplex St | 0 |
|
$94.3100 / $103.1500 | Order Now |
DISTI #
PANF92ELB1LNSNM023
|
Heilind Electronics | OS2 2F 1.6MM PC LSZH LC APCLC DUPLEX ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.3100 / $72.3700 | Buy Now |
DISTI #
F92ELB1LNSNM023
|
Avnet Americas | Cable Assembly OS2 LSZH 23m Duplex LC/APC to Duplex LC Plug-Plug - Bulk (Alt: F92ELB1LNSNM023) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.3100 | Buy Now |
DISTI #
000000000006391631
|
Sager | Fiber Optic Cables OS2 2f 1.6mm PC LSZH LC APC/LC Duplex St Min Qty: 1 | 0 |
|
$71.1900 / $89.8000 | Buy Now |
Part Details for F92ELB1LNSNM023
F92ELB1LNSNM023 CAD Models
F92ELB1LNSNM023 Part Data Attributes:
|
F92ELB1LNSNM023
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F92ELB1LNSNM023
Panduit Corp
Cable Assembly, 2 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
Application | TELECOMMUNICATION, DATA CENTERS | |
Approvals | EN; IEC; TIA | |
Connector Side1 | LC/APC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 1.6 mm | |
IEC Conformance | YES | |
Length | 23 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |