Part Details for F92ELLNLNSNM035 by Panduit Corp
Overview of F92ELLNLNSNM035 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92ELLNLNSNM035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X5106
|
Newark | Os2 2F 1.6Mm Pc Lszh Lc Dup/Lc Dup Std P |Panduit F92ELLNLNSNM035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.2000 / $90.0900 | Buy Now |
DISTI #
F92ELLNLNSNM035-ND
|
DigiKey | 2-FIBER OS2 LC DUPLEX TO LC DUPL Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.8300 | Buy Now |
DISTI #
F92ELLNLNSNM035
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 35m Duplex LC to Duplex LC PL-PL - Bulk (Alt: F92ELLNLNSNM035) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.1700 | Buy Now |
DISTI #
644-F92ELLNLNSNM035
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 2f 1.6mm PC LSZH LC Dup/LC Dup Std P RoHS: Compliant | 0 |
|
$105.6600 / $115.5600 | Order Now |
DISTI #
73358886
|
RS | Patch Cord,2-Fiber, OS2,LC-LC,1.6mm, LSZH,35M | Panduit F92ELLNLNSNM035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$74.3600 / $80.8300 | RFQ |
DISTI #
PANF92ELLNLNSNM035
|
Heilind Electronics | OS2 2F 1.6MM PC LSZH LC DUPLC DUP STD P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.1700 / $81.0700 | Buy Now |
DISTI #
F92ELLNLNSNM035
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 35m Duplex LC to Duplex LC PL-PL - Bulk (Alt: F92ELLNLNSNM035) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.1700 | Buy Now |
DISTI #
000000000005405409
|
Sager | Fiber Optic Cable Assemblies OS2 2f 1.6mm PC LSZH LC Dup/LC Dup Std P Min Qty: 1 | 0 |
|
$79.7500 / $100.6100 | Buy Now |
Part Details for F92ELLNLNSNM035
F92ELLNLNSNM035 CAD Models
F92ELLNLNSNM035 Part Data Attributes:
|
F92ELLNLNSNM035
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F92ELLNLNSNM035
Panduit Corp
Cable Assembly, 2 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Application | DATA CENTER, HORIZONTAL DISTRIBUTION, TELECOMMUNICATION ROOM | |
Approvals | ISO/IEC; TIA; TIA/EIA | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 1.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |