Part Details for F92EPKALNSAM001 by Panduit Corp
Overview of F92EPKALNSAM001 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92EPKALNSAM001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F92EPKALNSAM001
|
Avnet Americas | OS2 2F 1.6MM PC OFNP LC KEY A / LC DUP S (Alt: F92EPKALNSAM001) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$51.7600 | Buy Now |
DISTI #
644-F92EPKALNSAM001
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 2f 1.6mm PC OFNP LC Key A / LC Dup S RoHS: Compliant | 0 |
|
$72.4100 / $81.7400 | Order Now |
DISTI #
PANF92EPKALNSAM001
|
Heilind Electronics | OS2 2F 1.6MM PC OFNP LC KEY A LC DUP S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.7600 / $60.3700 | Buy Now |
DISTI #
000000000007181270
|
Sager | OS2 2F 1.6MM PC OFNP LC KEY A / LC DUP S Min Qty: 1 | 0 |
|
$56.4200 / $71.1700 | Buy Now |